| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232265-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232265-4 |
| SKU: | AMP7-2232265-4 |
7-2232265-4
Specifications
Detailed Description
Enhance your power connection setup with this PTL 1X4 PLUG HSG GLW WIRE KEY C GRN from our Power Triple Lock series. UL-certified for quality assurance, this connector features a durable Nylon GF housing in a vibrant green color. With a single row design and cable mount installation, it offers convenient and secure crimp termination for up to 4 positions. Operating smoothly in a wide temperature range of -55 to 140 °C (-67 to 284 °F), it's suitable for various power applications. Its inline contact layout and straight cable exit angle provide efficient connectivity, while the GWT 750°C glow wire rating ensures safety. Perfect for appliances and other power systems, this housing connector is a reliable choice for wire-to-wire setups, meeting RoHS compliance for environmental responsibility. Upgrade your power connections with this high-performance component.

