| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2232265-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2232265-7 |
| SKU: | AMP7-2232265-7 |
7-2232265-7
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X5 PLUG HSG GLW WIRE KEY C GRN from our Power Triple Lock series. This UL-certified connector features a robust Nylon GF housing in a vibrant green hue, suitable for a single row installation via cable mount. With a crimp termination method and a pitch of 6 mm, it ensures secure and efficient power transfer in various applications. Operating seamlessly in temperatures ranging from -55 to 140 °C (-67 to 284 °F), it guarantees reliable performance. Designed for appliances, it accommodates up to 5 power positions with a glow wire rating of GWT 750°C (Without Flame), meeting stringent safety standards. Its inline contact layout, receptacle contact type, and keying feature further enhance functionality, making it an essential component in power circuits. RoHS compliant and featuring circuit identification, this connector promises both quality and compliance. Individually packaged in cartons, it is ready for seamless integration into your systems. Elevate your power connections with the PTL 1X5 PLUG HSG GLW WIRE KEY C GRN.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2232263-7 | ![]() |


