| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-292215-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.499 in, 38.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP7-292215-0 |
7-292215-0
| Heilind Number: | AMP7-292215-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-292215-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Mini CT Single Relay, a compact and efficient solution for signal circuit applications. Featuring a durable nylon 6/6 housing in a striking blue color, this relay is designed for reliable performance in various environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). With 20 positions and a 1.5mm (.059in) pitch, it offers seamless connectivity for your wiring needs. The brass contact pins ensure secure transmission, while the panel mount design allows for easy installation. Whether for industrial or DIY projects, this relay, with its 2A amperage rating and 50VAC/50VDC operating voltage, is a versatile component for your connector assembly. Elevate your electronic setups with this high-quality Mini CT Single Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


