| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17SM215SB61T |
| Amperage: | 5 A |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Termination Method: | Solder Eyelet, Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Row Spacing: | .235 in, 5.97 mm |
| Package Quantity: | 90 |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.68 mm, .46 in |
| PCB Retention Type: | Mounting Ears |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5129 |
| Number of Dual Positions: | 18 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .28 in, 7.11 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 7-530654-5 |
| SKU: | AMP7-530654-5 |