Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-530666-4 |
Amperage: | 5 A |
Gender: | Female |
Housing Material: | Glass-Filled Polyester |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 150 |
Number of Positions: | 15 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 268 |
Profile: | Low |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 11.68 mm, .46 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5129 |
Number of Dual Positions: | 15 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .15 in, 3.81 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Card Slot Depth: | .29 in, 7.49 mm |
Connector and Housing Type: | Receptacle |
Part Aliases: | 7-530666-4 |
SKU: | AMP7-530666-4 |
7-530666-4
Specifications
Detailed Description
The CONN LOW PRO 15 POS 156X200C/L is a high-quality connector designed for power circuit applications. With a compact low-profile design and straight body orientation, it is perfect for space-constrained environments. Featuring 15 gold-plated socket contacts housed in durable green glass-filled polyester, it ensures reliable performance in industrial settings. With a pitch of 3.96mm and through-hole solder termination method, it offers easy and secure installation on printed circuit boards. Operating efficiently in a wide temperature range from -55 to 105°C, it meets industrial standards for rugged reliability. The connector comes in a tray packaging with 150 units, making it convenient for bulk applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. With features like contact retention with locking lances and bright tin plating, it guarantees secure and durable connections. Overall, the CONN LOW PRO 15 POS 156X200C/L is a high-performance solution for board-to-board connectivity in demanding environments.