L17TF0900102

Heilind Number:AMP7-530671-6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF0900102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN LOW PRO 28 POS 125X200C/L LF

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF0900102
Amperage:5 A
Housing Material:Glass-Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.125 in, 3.18 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:90
Number of Positions:28
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Box
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:28
Connector System:Board to Board
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:7-530671-6
SKU:AMP7-530671-6