| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-967570-3 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 50 VDC |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 1.579 in, 40.1 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 7-967570-3 |
| SKU: | AMP7-967570-3 |
7-967570-3
| Heilind Number: | AMP7-967570-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-967570-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive connectivity with the MQS Cover Housing Assembly, featuring two positions for male terminals. This essential component, designed for wire-to-wire, wire-to-board, and wire-to-device applications, ensures secure signal transmission in demanding automotive environments. With a 4mm pitch and a durable PBT GF body, it offers reliable performance even in extreme temperatures ranging from -40 to 120°C. The yellow housing, equipped with a primary locking feature on the terminal, guarantees a secure connection, while its sealable design provides added protection. Compliant with RoHS standards, it supports environmentally friendly practices in automotive manufacturing. Elevate your connectors with this versatile and serviceable housing, ideal for various automotive circuit applications.

