| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747150-4 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP747150-4 |
747150-4
Specifications
Detailed Description
Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Connector, engineered for high-performance applications. Featuring UL 94V-0 rated thermoplastic housing, this receptacle ensures reliable and safe operation. With a dual-row design and nine gold-plated contacts, it provides optimum signal transfer and durability. The 2.74mm pitch and board mount configuration make installation easy, while the front metal shell adds robustness. RoHS compliant and meticulously crafted, this connector guarantees quality and efficiency in any electronic setup. Upgrade your connections with the AMPLIMITE HD-20.

