| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776286-1 |
| Series: | AMPSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.079 in |
| Cable Exit Angle: | 180° |
| Height: | 1.362 in, 34.6 mm |
| Width: | 1.323 in, 33.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .051 in, 1.3 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776286-1 |
| SKU: | AMP776286-1 |
776286-1
| Heilind Number: | AMP776286-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776286-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL series housing for female terminals. Featuring three rows with a 4mm pitch, these rugged housings are designed for reliable performance in industrial and commercial transportation applications. With a voltage rating of 250 VAC and IP6K9K ingress protection, they ensure durability in harsh environments. UL 94V-0 compliant body material guarantees safety, while polarization and terminal position assurance offer easy and secure mating. Operating in temperatures ranging from -40 to 125°C, these housings are suitable for a wide range of power systems. Their compact design, with dimensions of 1.079" length, 1.362" height, and 1.323" width, allows for space-efficient installation. The black housing color adds a sleek touch, and with RoHS compliance, you can trust in their environmental responsibility. Elevate your wire-to-board and wire-to-device connections with these AMPSEAL housings, perfect for various voltage architectures.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 770680-5 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||
| 12/19/2022 | P-22-023775 - Shipping Location change. This is a shipping location change for the applicable part/customer combinations listed in the "Customer Information" tab. The current shipping location is NCDC - 8000 Piedmont Triad Pkwy., Greensboro, NC 27409. The future shipping location is TUL CFC - 67 Murray Dr., Tullahoma, TN 37388 The only part #s impacted are finished goods produced in our ICT Tullahoma manufacturing plant. | Download | |||
| 11/20/2022 | PCN-22-149452 - Change Outside geometry. TE Connectivity is making a change to the outside geometry of the TPA on the 8 position AMPSEAL Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted after 7 weeks of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is affected. | Download | |||
| 09/26/2022 | PCN-22-149553 - Material Change.E Connectivity is making a material change to the wire seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. | Download | |||
| 04/18/2022 | PCN-22-134440 - Material change. This PCN is an addendum to PCN-22-127818. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to the perimeter seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. The material change would have included a color change to the seals but that change will not happen because of successful material color matching by the seal vendor. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is affected. Dear Customer, we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed | Download | |||
| 03/31/2022 | PCN-22-127818 - Material Change.The material used on the peripheral seal is changing due to prevent supply chain disruptions. 8 position perimeter seal is a bright yellow color changing to a light yellow color. 14 position seal is a medium green color changing to a a teal color. | Download | |||
| 04/12/2021 | PCN-21-101654 - Material color Change.E Connectivity is qualifying a natural material with colorant in addition to the pre-colored material currently used for AMPSEAL plug assembly. This change is necessary since the material vendor is experiencing material supply constraints for the current pre-colored material used for plug housings. The color shade may vary slightly between new & current pre-colored material. The change doesn t impact performance. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 07/15/2019 | E-19-007787 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the production of the part numbers listed from TE Tullahoma/ TN-USA to TE externally approved supplier. | Download | |||
| 12/31/2018 | E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/31/2018 | E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018 | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 04/20/2018 | P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers. | Download | |||
| 03/05/2018 | P-18-015515 - Manufacturing Location Change. | Download | |||
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


