| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776430-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .949 in |
| Cable Exit Angle: | 180° |
| Height: | 19.15 mm, .754 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820P-37694,62105082-000 776430-1 |
| SKU: | AMP776430-1 |
776430-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the AS 16, 3P CAP ASSY, KEY 1 from our AMPSEAL 16 series. This housing, designed for male terminals, offers reliable connectivity with a pitch of 4.5 mm (.177 in) and a voltage rating of 250 VDC, meeting IP67 standards for dust and water resistance. Crafted from durable PBT GF material with a UL 94-HB flammability rating, it ensures robust performance in harsh environments. Featuring three positions and a cable exit angle of 180°, it allows for versatile installation. With operating temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for a wide range of applications. The integrated polarization and terminal position assurance guarantee secure connections, while the option for additional strain relief ensures cable integrity. In a striking red color, this connector accessory not only offers functionality but also adds a pop of color to your setup. RoHS compliant and serviceable, it prioritizes both performance and sustainability, making it an essential component for your automotive connectors. Elevate your connectivity solutions with the AS 16, 3P CAP ASSY, KEY 1.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 183024-1 | MINI MIC TAB L.P. | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 328309 | SPARE WIRE CAP,YEL, 12-10 AWG | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 638112-1 | PIN CONTACT (PLATED) | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2025 | PCN-24-225498 - Manufacturing Process Change. TE Connectivity is making a change to assemble parts on the manual assembly line in addition to the automatic assembly line for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/31/2023 | PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 11/30/2016 | P-16-013796 - Product improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


