| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776464-2 |
| Color: | Gray |
| Series: | AMPSEAL |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 750 |
| Number of Positions: | 23 |
| GPL: | J04 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J563 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 17 mm, .669 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776464-2 |
| SKU: | AMP776464-2 |
776464-2
| Heilind Number: | AMP776464-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776464-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connectivity with our Wire Relief Plug, designed for 23-position AMPSEAL systems. Crafted with durable PBT GF material in a sleek gray hue, this accessory ensures secure strain relief for optimal performance in industrial and commercial transportation applications. With UL 94-HB flammability standard compliance and a wide operating temperature range from -40 to 120°C (-40 to 248°F), it guarantees reliability in diverse environments. Each package contains 750 pieces, offering convenience for large-scale projects. RoHS compliant and suitable for lead-free solder processes, it upholds environmental and manufacturing standards. Elevate your wire-to-board or wire-to-device connections with this essential automotive connector accessory.

