| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794117-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .39 in, 9.91 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 1.84 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.22 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .43 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794117-1 |
| SKU: | AMP794117-1 |
794117-1
Specifications
Detailed Description
Experience seamless power and signal connectivity with our Commercial MATE-N-LOK Housing. Crafted from durable Nylon, this single-row connector ensures reliable performance in various applications. Featuring a cable mount design for hassle-free installation, it offers a crimp termination method for secure connections. With a pitch of 9.91mm (.39 in) and a voltage rating of 600V AC, it's suitable for high-power environments. The 4-pin configuration, natural housing color, and UL 94V-2 flammability standard compliance make it ideal for appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is versatile and robust. Perfect for wire-to-wire applications, it guarantees efficient transmission. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your connectivity experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350345-0 | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity 1-480672-0 | 09P .140 MNL PLUG PM NAT | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586019-4 | 4P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |


