| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794537-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794537-1 |
| SKU: | AMP794537-1 |
794537-1
Specifications
Detailed Description
Enhance connectivity with this Universal MATE-N-LOK connector, designed for power and signal applications. Featuring UL and CSA standards compliance, it guarantees safety and reliability. The nylon housing, in sleek black, houses nine socket contacts for optimal performance. With a 600V AC voltage rating and an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Easy to install with a cable mount (free-hanging) design and crimp termination method, it ensures efficient assembly. Perfect for appliances and other electronic devices, this housing is VDE tested and ROHS compliant, meeting global environmental standards. Ideal for wire-to-wire and wire-to-board connections, it offers versatility in circuit applications. Upgrade your systems with this high-quality connector, a must-have in any electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||

