| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796637-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796637-6 |
| SKU: | AMP796637-6 |
796637-6
Specifications
Detailed Description
Enhance your power and signal connections with this 6-position vertical header. Designed for board mount installation, this header features a durable PA 6/6 housing in black, with phosphor bronze contacts plated with tin for reliable performance. With a 15 A amperage rating and a 300 V AC voltage rating, it is suitable for industrial applications. The 5.08 mm pitch and 3.5 mm tail length accommodate wire sizes ranging from 12 to 30 AWG, offering versatility in connectivity. Operating in a wide temperature range from -40 to 105 °C, this header is RoHS compliant and suitable for lead-free solder processes. With 100 pieces in each box, it is ideal for large-scale installations. Upgrade your wire-to-board connections with this high-quality terminal block header.

