| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-100400-2 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.3 mm, .681 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-100400-2 |
| SKU: | AMP8-100400-2 |
8-100400-2
Specifications
Detailed Description
Enhance connectivity in industrial settings with our MICRO-MATCH FSID NP receptacle from the Micro-MaTch Industrial series. This Connector Assembly, featuring a housing made of UL 94V-0 rated Polyester - GF, offers reliable performance with a contact amperage of 1.5 A and a voltage rating of 100 V AC/DC. With a pitch of 1.27 mm (.05 in) and 12 positions, it ensures efficient data transmission on Printed Circuit Boards. Its Through Hole termination method and Tin over Nickel contact plating guarantee secure and durable connections in operating temperatures ranging from -40 to 105 °C. RoHS compliant and designed for Board to Board systems, this connector is essential for high-quality signal transmission in industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-215464-2 | ![]() |


