| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676480-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676480-8 |
8-1676480-8
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 75K resistor. Measuring just 1 x .5 x .35 mm, this surface mount component is perfect for compact designs. With a power rating of .063 W and a tolerance of 1%, it offers reliable performance in a variety of applications. The thick film element ensures durability, while the solder termination type simplifies installation. Rated for 50 V, it's suitable for low to medium voltage circuits. RoHS compliant and designed for general purpose use, this resistor is a versatile solution for your electronic projects. Upgrade your designs with the precision and quality of our surface mount resistors.

