| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1734774-0 |
| Housing Material: | PA 46 |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Overall Width: | 8.8 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 8-1734774-0 |
| SKU: | AMP8-1734774-0 |
8-1734774-0
Specifications
Detailed Description
Enhance your PCB connectivity with our PCI Express 2.3L 64 POS BLK G/F connector. Featuring a straight body orientation and vertical mount, this high-quality component ensures secure board-to-board connections. With a housing made of durable PA 46 and phosphor bronze contacts plated with gold flash, it guarantees reliable performance in a wide operating temperature range. Designed for PCI Generation II standards, it supports data and devices with a pitch of 1 mm and voltage rating of 50 V AC. RoHS compliant and offered in a package of 60, it's ideal for various applications requiring efficient cable-to-board connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


