| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1734774-4 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 8-1734774-4 |
| SKU: | AMP8-1734774-4 |
8-1734774-4
Specifications
Detailed Description
Enhance your system's connectivity with our PCI EXP 2.3L 98 POS BLK G/F card edge connector. Crafted with high-quality PA 46 housing material and featuring a pitch of 1 mm, this board mount connector ensures reliable performance. With through-hole solder termination and phosphor bronze contacts plated with gold flash, it guarantees secure and efficient data transmission. Operating in a wide temperature range from -40 to 85°C, it is suitable for diverse environments. Its sleek black housing, vertical mount orientation, and compact dimensions make it ideal for space-efficient installations. RoHS compliant and designed for PCI Express II applications, this connector is a versatile solution for your connectivity needs. Packaged in trays for convenience, each box contains 40 units, offering value and efficiency for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2018 | P-18-015662 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Dongguan. | Download | |||


