| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1734774-6 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 8-1734774-6 |
| SKU: | AMP8-1734774-6 |
8-1734774-6
Specifications
Detailed Description
Upgrade your system with the PCI EXP 2.3L 164 POS WHT G/F connector, designed for reliable board-to-board connectivity in high-speed applications. Its PA 46 housing in white ensures durability and visibility, while the through-hole solder termination method guarantees secure attachment. Featuring a 1mm pitch and 50V AC voltage rating, this connector is suitable for various PCI Express II bus types. With gold flash plating on the contact mating area and matte finish on the PCB contact terminals, it ensures optimal signal transmission. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), this connector is ideal for data and device applications. Packaged in trays for convenience, it offers easy vertical mounting on 1.6mm PCBs. Trust in its 164 positions for seamless cable-to-board integration, making it a vital component in your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


