| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1744056-2 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µin |
| PCB Retention: | Without |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .339 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15.68 mm, .617 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1744056-2 |
| SKU: | AMP8-1744056-2 |
8-1744056-2
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting with a single row layout. Constructed with durable LCP (Liquid Crystal Polymer) housing in sleek black, this connector offers reliable performance in power applications. Featuring brass contacts with Tin plating, it ensures secure and efficient power transmission with a 3.96mm pitch. With a voltage rating of 250VAC and a contact amperage of 8A, it meets strict UL 94V-0 flammability standards. The right-angle mount orientation and latch mating retention make it easy to install and secure. Operating in a wide temperature range from -55 to 105 °C, it's suitable for various environments. With a package quantity of 250, it's ideal for large-scale projects. RoHS compliant and suitable for appliances, this connector is a reliable choice for power connectivity in your applications.

