| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971772-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971772-2 |
| SKU: | AMP8-1971772-2 |
8-1971772-2
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X2 CAP PANEL MT HITEMP KEY D NAT connector, designed for high-temperature applications in appliances. This UL-compliant connector features a durable nylon housing in a natural color, suitable for panel mounting with a pitch of 6mm. With a contact layout in inline configuration and termination method through crimping, it ensures secure and efficient wire-to-wire connectivity. Operating flawlessly in a wide temperature range from -55 to 150°C, this connector is ideal for power circuit applications, offering two positions for reliable performance. Its keying feature, circuit identification, and latching panel mount enhance usability, making it a versatile solution for various industrial needs. Additionally, with RoHS compliance, this connector meets environmentally friendly standards, ensuring both performance and sustainability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1971773-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


