| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971772-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971772-3 |
| SKU: | AMP8-1971772-3 |
8-1971772-3
Specifications
Detailed Description
Elevate your power connectivity with the PTL 1X3 CAP PANEL MT HITEMP KEY D NAT. This high-temperature panel mount connector, part of the Power Triple Lock series, ensures reliable performance in demanding environments. Featuring a 600V AC/DC voltage rating and UL 94V-0 flammability standard compliance, it guarantees safety and durability. With a crimp termination method and tab contact type, it offers secure and efficient power transmission. The natural nylon housing, along with a panel thickness of .039-.079 in, provides robust construction for long-lasting use. Ideal for appliances and other power applications, this connector is designed for a seamless wire-to-wire connection. Its compact design, with a connector height of 14.95mm, and straight cable exit angle, make it easy to integrate into various systems. RoHS compliant and operating within a wide temperature range of -55 to 150°C, it's a reliable solution for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 8-1971772-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


