| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971772-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971772-4 |
| SKU: | AMP8-1971772-4 |
8-1971772-4
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X4 CAP PANEL MT HITEMP KEY D NAT from our Power Triple Lock series. This UL-compliant panel mount connector features a durable nylon housing in a natural color, suitable for high-temperature applications. With a single row design and a 6mm pitch, it ensures efficient crimp termination for up to 4 tab contacts. The keying system, along with the UL 94V-0 flame rating, guarantees secure and safe operation. Perfect for power circuits, this connector offers a reliable solution with an operating temperature range of -55 to 150°C. Its compact yet robust construction, with latching panel mount features, makes it ideal for appliances and other industrial applications. RoHS compliant and suitable for wire-to-wire connections, it's a versatile and essential component for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


