| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971772-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971772-7 |
| SKU: | AMP8-1971772-7 |
8-1971772-7
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X5 Cap Panel Mount Connector, designed for high-temperature applications. This key D-terminated connector, part of the Power Triple Lock series, ensures secure and efficient power transmission in appliances. With UL 94V-0 housing material and crimp termination method, it guarantees reliable performance. Featuring 5 positions on a single row with a 6mm pitch, it accommodates power connections with ease. Its natural housing color blends seamlessly with various setups, while its panel-mount latches offer convenient installation. Operating in a wide temperature range from -55 to 150°C, it's suitable for demanding environments. RoHS compliant and suitable for wire-to-wire applications, this connector is a versatile choice for power distribution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||


