| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971776-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971776-4 |
| SKU: | AMP8-1971776-4 |
8-1971776-4
Specifications
Detailed Description
Enhance your power connectivity with the PTL 2X4 PLUG HSG, a high-temperature key D housing designed for optimal performance. This essential component, part of the Power Triple Lock series, boasts UL certification, ensuring safety and quality. Its durable nylon construction and natural housing color make it both reliable and visually appealing. With two rows and eight positions, it offers ample connectivity options, perfect for power applications. The cable mount, free-hanging design allows for easy installation, while the crimp termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this housing is suitable for various environments. Trust in its robust design and UL 94V-0 flammability standard compliance for peace of mind. Whether for appliances or other uses, this housing is a versatile and essential component in your connector system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


