| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215079-6 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .16 in, 4 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.4 mm, .881 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215079-6 |
| SKU: | AMP8-215079-6 |
8-215079-6
Specifications
Detailed Description
Elevate your industrial connectivity with our MICRO-MATCH FOB.16P from the Micro-MaTch Industrial series. This top-entry connector assembly features a receptacle design with a vibrant red polyester housing for added durability. With a pitch of 1.27mm (.05 in) and through-hole termination method, it ensures secure and reliable connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With 16 positions, it accommodates multiple connections, suitable for various industrial applications. The connector, designed for board-to-board systems, offers vertical mounting orientation and kinked solder tails for easy installation on a 1.6mm (.062 in) PCB. With a contact rating of 1A at 100V AC/DC, it efficiently transmits signals. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. RoHS compliant, it's also environmentally friendly, making it a dependable choice for industrial use. Packaged in a box and carton, it comes in a quantity of 250, perfect for large-scale projects. Upgrade your connectivity system with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215464-6 | ![]() | |
| TE Connectivity 1-338095-6 | ![]() | |
| TE Connectivity 1-338728-6 | ![]() | |
| TE Connectivity 8-215464-6 | ![]() | |
| TE Connectivity 8-338728-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


