| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215460-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24.9 mm, .98 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215460-8 |
| SKU: | AMP8-215460-8 |
8-215460-8
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH FSID P connector assembly from our Micro-MaTch Industrial series. This high-quality receptacle features a durable housing made of UL 94V-0 rated Polyester - GF, ensuring reliable performance in challenging environments. With a pitch of 1.27 mm (.05 in) and 18 positions, it facilitates precise and secure connections on printed circuit boards. The contact design, featuring Dual Beam technology and Phosphor Bronze construction with Tin over Nickel plating, guarantees efficient signal transmission with a current rating of 1.5 A. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its right-angle mount orientation and kinked solder tails offer flexibility in installation, while the press-fit contact retention and board standoff ensure stability and durability. Compliant with RoHS regulations, this connector is also environmentally friendly, making it the ideal choice for your connectivity needs. Elevate your electronic designs with the MICRO-MATCH FSID P connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-338095-8 | ![]() | |
| TE Connectivity 8-215464-8 | ![]() |


