| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232265-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | D |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232265-4 |
| SKU: | AMP8-2232265-4 |
8-2232265-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X4 PLUG HSG GLW WIRE KEY D ORA from the Power Triple Lock series. This UL-certified housing, made of durable Nylon GF, accommodates four receptacle contacts with a 6mm pitch for secure crimp termination. Designed for high voltage applications, it withstands up to 600V AC/DC, meeting stringent safety standards with a UL 94V-0 flammability rating. The vibrant orange color and keying feature ensure proper mating, while its compact cable mount design offers flexibility in installation. Ideal for appliances and other power-centric devices, this housing operates reliably in a wide temperature range from -55 to 140°C (-67 to 284°F), making it a dependable choice for various industrial settings. With straight cable exit and inline contact layout, it facilitates efficient wire-to-wire connections, guaranteeing seamless power distribution. RoHS compliant and packaged in cartons, it's an eco-friendly and convenient solution for your power connector needs. Elevate your power circuitry with this high-performance housing, perfect for demanding applications in the field.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2232263-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||


