| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232266-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 8 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232266-4 |
| SKU: | AMP8-2232266-4 |
8-2232266-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X4 PLUG HSG GLW WIRE KEY D ORA from the Power Triple Lock series. This UL-certified connector features a durable Nylon GF housing in a striking orange hue, ensuring reliable performance in a variety of environments. With two rows and eight positions, it offers ample power distribution capabilities, with a crimp termination method for secure wire attachment. The 6mm pitch and 600V AC/DC voltage rating make it suitable for high-power applications. Designed for easy installation, it is cable mountable and operates effectively in temperatures ranging from -55 to 140 °C (-67 to 284 °F). Ideal for appliances and other power-critical systems, this connector meets stringent safety standards with a UL 94V-0 flammability rating. With a straight cable exit angle and matrix contact layout, it provides efficient power transmission in a compact housing. RoHS compliant and meticulously crafted for quality, this connector is a crucial component for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2232264-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||


