| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232266-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 12 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232266-6 |
| SKU: | AMP8-2232266-6 |
8-2232266-6
Specifications
Detailed Description
Enhance your power connections with the PTL 2X6 Plug Housing in a vibrant orange hue. This durable housing, made of Nylon GF, features a wire key for secure assembly and a pitch of 6mm (.236 in) for precise connections. With UL 94V-0 flammability standard compliance and a high voltage rating of 600V AC/DC, it ensures safe and reliable performance in various applications. The two-row design with 12 positions offers versatility, while the straight cable exit angle and crimp termination method simplify installation. Operating within a wide temperature range of -55 to 140°C (-67 to 284°F), this housing is suitable for demanding environments. Perfect for power panel setups and appliances, it guarantees efficient power transmission. Stay compliant with RoHS standards and trust in its quality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2232264-6 | ![]() |


