| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232356-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232356-3 |
| SKU: | AMP8-2232356-3 |
8-2232356-3
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X3 CAP PANEL MT GLW WIRE KEY D ORA connector, designed for high-performance applications. This UL-certified connector, part of the Power Triple Lock series, features a robust Nylon GF housing in a striking orange color. With three rows and nine positions, it ensures efficient power transmission with a voltage rating of 600V AC/DC. The crimp termination method and tab contact type guarantee secure connections, while the D keying option adds convenience to installations. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), this connector is suitable for diverse environments. Its panel mounting with latches offers stability, making it ideal for appliances and other power-centric systems. With a glow wire rating of GWT 750°C and compliance with RoHS standards, this connector prioritizes safety and environmental responsibility. Elevate your power circuitry with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||

