8-338168-2

Heilind Number:AMP8-338168-2
Manufacturer:TE Connectivity
Manufacturer Number:8-338168-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9POL HDP20 PLUGASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-338168-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:9
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP8-338168-2

Detailed Description

Introducing the AMPLIMITE HDP Series D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged construction and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a plug gender, two rows of nine positions each, and a standard profile, it offers versatile connectivity options. The front metal shell and screw mating retention type provide secure and easy installation. RoHS compliant and packaged in a convenient tray, this connector is perfect for industrial applications where durability and performance are paramount. Upgrade your connectivity with the AMPLIMITE HDP Series Connector.