| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-35115-1 |
| Contact Plating: | Tin |
| Wire Size: | 14 - 22 AWG, .3 - 2 mm², 509 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-35115-1 |
8-35115-1
Specifications
Detailed Description
Ensure secure connections with our SPLICE, designed to accommodate wire sizes ranging from .3 to 2 mm² (14 to 22 AWG). Featuring a closed barrel for added protection, this splice is plated with tin for optimal conductivity. With insulation included, it offers reliable performance in various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this splice is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-25-242414 - Packaging Change. There has been a modification to the packing style of the listed parts. This modification does not result in a change to the form, fit or function of the product, however, based on how it is used there may be impact and hence should be reviewed. | Download | |||

