| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-440129-4 |
| Color: | Red |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-440129-4 |
| SKU: | AMP8-440129-4 |
8-440129-4
| Heilind Number: | AMP8-440129-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-440129-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our HPI 2.0MM Red Housing Connector. Designed for reliability, this receptacle features a 4-position inline layout, perfect for wire-to-board applications. With a 3A amperage and 250VAC voltage rating, it ensures efficient performance. The thermoplastic housing in vibrant red offers durability while meeting UL 94V-0 flammability standards. Its compact design, with a connector height of 4.5mm and width of 6.9mm, is ideal for space-constrained setups. Operating smoothly in temperatures ranging from -25 to 85°C, this connector is suitable for various environments. Each package contains 1000 connectors, making it a cost-effective solution for your connectivity needs. Trust in its high-quality copper alloy contacts and 1000 MΩ insulation resistance for secure and long-lasting connections. Meeting RoHS compliance, this connector is also environmentally friendly. Upgrade your PCB connections with this essential component for seamless integration and performance.

