8-530666-2

Heilind Number:AMP8-530666-2
Manufacturer:TE Connectivity
Manufacturer Number:8-530666-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN LOW PRO 28 POS 156X200C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-530666-2
Amperage:5 A
Housing Material:Glass-Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:60
Number of Positions:6
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:28
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:8-530666-2
SKU:AMP8-530666-2

Detailed Description

Enhance your power circuit connections with this low-profile 28-position connector, designed for reliable performance in industrial settings. With a housing made of durable glass-filled polyester in a vibrant green color, it offers robust construction for lasting use. Featuring dual rows of sockets with a pitch of 3.96 mm, this connector is ideal for board-to-board applications, ensuring secure and efficient power transmission. Its through-hole solder termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity even in demanding environments. With a wide operating temperature range of -55 to 105 °C, this connector is suitable for various industrial applications. The tray packaging contains 60 units, perfect for bulk installations. Trust in this high-quality connector for seamless power connectivity on your Printed Circuit Boards.