| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 81665-5 |
| Series: | AMP CPC |
| Accessory Type: | Flange Seal |
| Mount Type: | Panel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Body Color: | Black |
| Part Aliases: | 81665-5 |
| SKU: | AMP81665-5 |
81665-5
Specifications
Detailed Description
Enhance your industrial connections with our ECONOSEAL Flange Gasket, designed for reliable sealing in AMP CPC series applications. This essential accessory ensures optimal performance, featuring a panel mount type for easy installation. With a wide operating temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in various environments. Compliant with RoHS standards, this black gasket comes in a convenient pack of 1000, packaged in a box for efficient storage and organization. Elevate your circular connector setups with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 327944 | PIDG RECT 22-16COMM 22-18MIL 8 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66102-3 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 794214-1 | 24P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2023 | P-23-024984 - Product improvement. Improvement of quality and better control of DEHP limit value permit, avoiding safety material risk issues. Neoprene close cell foam rubber is used in place of rigid neoprene rubber. Remaining stock to be used until exhausted. No mixed orders. | Download | |||


