| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826936-4 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826936-4 |
| SKU: | AMP826936-4 |
826936-4
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation and a vertical mount orientation for seamless integration. Crafted with care, these headers offer a pitch of 2.54mm (.1 in) and a contact type of pin, ensuring reliable performance. With a housing material of Polybutylene Terephthalate - GV in a vibrant green color, they are not only durable but also visually appealing. Operating within a wide temperature range of -65 to 105°C, these headers are ideal for industrial applications. RoHS compliant and boasting UL 94V-0 material flammability standard, they prioritize safety and environmental responsibility. Whether for prototyping or production, these headers, with 4 contacts in a single row, are sure to meet your PCB connection needs with efficiency and quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ORWH-SH-124D1F000 | ORWH-SH-124D1F,000 | ![]() |
| TE Connectivity 2-1879061-7 | CPF 0402 100R 0.1% 25PPM 5K RL | ![]() |
| TE Connectivity 5-103414-1 | 03 MODII HDR SRST SHRD LF | ![]() |
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/17/2023 | PCN-23-171291 - Document change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Min 0.7 m PdNi + 0.1 m gold flash After: Min 0.76 m (PdNi + Gold flash) alternate plating 0.76 m Gold plating.Standardization of plating details in notes . No change to plating specification and no effect on the functionality | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


