| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828801-2 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .22 in, 5.6 mm |
| Package Quantity: | 588 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.358 in, 31.1 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 19 mm, .748 in |
| Part Aliases: | 828801-2 |
| SKU: | AMP828801-2 |
828801-2
Specifications
Detailed Description
Enhance connectivity in automotive applications with our Timer Connector System, featuring two rows for efficient signal transmission. Designed for Through Hole - Solder termination, this connector ensures secure and durable PCB attachment. With a pitch of .22 inches (5.6 mm) and a horizontal/90° mount orientation, it offers versatile installation options. With a package quantity of 588, it's ideal for bulk projects. This automotive connector is lead-free solder capable, with a wave solder process up to 260°C. Its compact design, measuring 1.358 inches (31.1 mm) in length and 1.02 inches (25.9 mm) in width, makes it suitable for various PCB layouts. RoHS compliant and featuring tin plating, it meets environmental standards while ensuring reliable performance. Whether for signal transmission or power delivery, this connector is a dependable choice for automotive electronics.

