| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828801-4 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .22 in, 5.6 mm |
| Package Quantity: | 56 |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.358 in, 41.1 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 19 mm, .748 in |
| Part Aliases: | 828801-4 |
| SKU: | AMP828801-4 |
828801-4
Specifications
Detailed Description
Enhance your automotive connectivity with our high-quality Automotive Connectors & Accessories. Designed for optimal performance and durability, these connectors are essential for ensuring seamless communication within your vehicle's electrical systems. Engineered to meet industry standards, they provide a secure and reliable connection, even in the harshest of environments. Whether you're a professional mechanic or a DIY enthusiast, these automotive connectors are a must-have for your toolkit. Stay organized and efficient with our range of products, offering everything you need to tackle any wiring project with confidence. Trust in the reliability of our connectors to keep your vehicle running smoothly. Elevate your automotive maintenance experience with the convenience and quality of our Automotive Connectors & Accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||

