| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828801-6 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .22 in, 5.6 mm |
| Package Quantity: | 245 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.358 in, 61.1 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 19 mm, .748 in |
| Part Aliases: | 828801-6 |
| SKU: | AMP828801-6 |
828801-6
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, designed for streamlined signal transmission. Featuring two rows for efficient organization, this system offers through-hole solder termination and a pitch of .22 inches (5.6 mm) for secure attachment to your printed circuit board. With a package quantity of 245, you'll have an ample supply for your assembly needs. The horizontal/90° mount orientation and wave solder capability up to 260°C ensure easy and reliable installation, while the tab width of .118 inches (3 mm) and length of 1.358 inches (61.1 mm) provide a versatile fit. RoHS compliant and lead-free solder processes compatible, this connector system is not only high-performing but also environmentally friendly. Trust in its durability and quality for your automotive applications.

