| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828801-7 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .22 in, 5.6 mm |
| Package Quantity: | 196 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M184 |
| Tab Width: | .118 in, 3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.358 in, 71.1 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 19 mm, .748 in |
| Part Aliases: | 828801-7 |
| SKU: | AMP828801-7 |
828801-7
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, featuring a sleek black design and a durable construction. With two rows for efficient signal transmission, this connector ensures reliable performance. The through-hole solder termination method offers easy installation, while the 5.6mm pitch accommodates standard PCB layouts. Ideal for automotive applications, this connector is wave solder capable up to 260°C and RoHS compliant. Its compact size, measuring 25.9mm in width and 71.1mm in length, makes it perfect for space-constrained environments. Trust in its quality and versatility for your next project.

