| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86557-7 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 86557-7 |
| SKU: | AMP86557-7 |
86557-7
| Heilind Number: | AMP86557-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86557-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our FFC Pin Round Wire Plated connector, designed for high-performance applications. With a durable build and insulation displacement crimp termination method, it ensures secure and reliable contact. Featuring a 2A amperage rating, it's suitable for signal circuit applications. The gold-plated contact mating area guarantees optimal conductivity, while the RoHS compliance reflects our commitment to environmental responsibility. Accepting wire insulation diameters between .04 and .056 inches, it accommodates 22-26 AWG wire sizes. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for demanding environments. Its cable-to-cable system and pitch of 2.54mm allow for seamless integration into your setup. Perfect for data and device connections, this connector, packaged on a reel, is a versatile solution for various industrial needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 86557-7 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 86557-7 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86557-7 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 86557-7 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86557-7 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 86557-7 Application Tooling | ![]() |


