| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86561-7 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 86561-7 |
| SKU: | AMP86561-7 |
86561-7
| Heilind Number: | AMP86561-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86561-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Round Wire Pin L.P., the perfect solution for your FFC series applications. Designed for optimal performance, this male connector with Cable Mount (Free-Hanging) feature and Insulation Displacement Crimp (IDC) termination method ensures secure and efficient connections. Crafted with high-quality materials like Phosphor Bronze and Gold plating, it guarantees reliable signal transmission. With a pitch of 2.54 mm, it accommodates various wire types, including Round Wire, Discrete. Operating temperature range from -65 to 105°C (-85 to 221°F) makes it suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Ideal for circuit applications requiring impeccable connectivity, this connector, part of our diverse FFC & FPC Connectors range, is a must-have for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | TE Connectivity 86561-7 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86561-7 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86561-7 Application Tooling | ![]() |


