| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86561-9 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 86561-9 |
| Replacement Part: | 1-86561-0 |
| SKU: | AMP86561-9 |
86561-9
| Heilind Number: | AMP86561-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86561-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Explore seamless connectivity with our FFC PIN WIRE BBL SN, designed for male gender applications. This cable mount connector, featuring Insulation Displacement Crimp (IDC) termination method, ensures easy and efficient installation. Its Phosphor Bronze contact material guarantees reliable performance, with a pitch of 2.54mm (.1 in) for precise connections. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for signal circuit applications. With Tin-Lead plating in the contact mating area, it offers durability and conductivity. Accepting wire sizes from 22 to 26 AWG (.12 to .4 mm²), this versatile component is suitable for various cable-to-cable connections. RoHS compliance further underscores its quality and environmental responsibility, making it a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | TE Connectivity 86561-9 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 86561-9 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 86561-9 Application Tooling | ![]() |


