| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86566-8 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 86566-8 |
| SKU: | AMP86566-8 |
86566-8
| Heilind Number: | AMP86566-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86566-8 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FFC receptacle, crafted for seamless crimping onto cables. Featuring a 2A amperage and cable mount design, it ensures reliable signal transmission in various applications. The contact sockets, made of phosphor bronze with tin-lead plating, guarantee efficient conductivity. With a pitch of 2.54mm (.1 in) and acceptance of 22-26 AWG wire sizes, it offers versatility in assembly. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for demanding environments. Ideal for signal circuits, it is reel-packaged for convenient handling. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Elevate your connector solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 86566-8 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 86566-8 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 86566-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 86566-8 Application Tooling | ![]() |


