| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86656-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | 22 - 24 AWG, .2 - .4 mm² |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 86656-2 |
| SKU: | AMP86656-2 |
86656-2
| Heilind Number: | AMP86656-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86656-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connectivity with our FFC Pin Round Wire Plated AU15. Designed for top-notch performance, this male connector boasts a 2A amperage, ensuring reliable signal transmission. Featuring insulation displacement crimp termination and gold flash over palladium nickel contact plating, it guarantees secure and efficient connections. With a pitch of 2.54mm and operating temperature range from -65 to 105°C, it's perfect for various applications. RoHS compliant and lead-free solder capable, this connector prioritizes both quality and environmental responsibility. Elevate your projects with this high-quality FFC connector.

