| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87190-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 7000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5403 |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .029 - .039 in, .74 - .99 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87190-1 |
| SKU: | AMP87190-1 |
87190-1
Specifications
Detailed Description
Ensure secure connections with our Locking Clip Contact Assembly, designed for .025 square wire terminations. This Female connector, meeting CSA LR7189 and UL E28476 standards, guarantees reliable performance with its crimp termination method and Phosphor Bronze contact material. With an amperage rating of 3A and a voltage capacity of 250VAC, it is suitable for industrial applications. Operating efficiently in a temperature range of -65 to 105°C, it offers excellent insulation resistance of 5000 MΩ. The gold-plated contact area ensures optimal conductivity, while the packaging in strips of 7000 units allows for convenient handling. RoHS compliant and featuring wire size compatibility of .05 - .09mm² (30 - 28 AWG), this assembly is essential for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837095-1 | ![]() | |
| TE Connectivity 2837095-2 | ![]() | |
| TE Connectivity 2837301-1 | ![]() | |
| TE Connectivity 2837301-2 | ![]() |


