| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87922-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 7.32 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .288 in, 7.32 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5456 |
| Number of Detents: | 1 |
| Connector Length: | 12.7 mm, .5 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87922-1 |
| SKU: | AMP87922-1 |
87922-1
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU IV/V Housing Receptacle, a reliable component meticulously designed for performance and durability. This CSA LR7189 and UL E28476 certified connector features 10 contacts in a 2-row configuration, offering secure and efficient crimp termination. Crafted from high-quality thermoplastic with UL 94V-0 flammability rating, it ensures safety in operation. The phosphor bronze contacts provide excellent conductivity, with a voltage rating of 250 VAC. With an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of environments. Its compact design, with an overall height of 7.32 mm and overall length of 12.7 mm, makes it ideal for PCB applications. The connector also includes strain relief for added stability, and the detent latching system ensures secure mating. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. With a package quantity of 100, this AMPMODU connector is a cost-effective solution for your connectivity needs. Elevate your industrial processes with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350943-0 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
| TE Connectivity 350711-1 | 06P UMNL PIN HDR ASSY 94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | PCN-24-225931 - Resin Change. Product improvement; New Mold tool for housing Resin Change to LCP. | Download | |||
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||


