| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88117-3 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Solder Tail Contact Plating Thickness: | 100 µin |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88117-3 |
| Replacement Part: | 88117-9 |
| SKU: | AMP88117-3 |
88117-3
| Heilind Number: | AMP88117-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88117-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this FFC PIN CONT 15AU RL, designed for seamless signal transmission in a variety of applications. With a male gender and Cable Mount (Free-Hanging) capability, it offers versatility in installation. The Insulation Displacement Crimp (IDC) termination method ensures secure connections, while the Phosphor Bronze contact material with Gold Flash over Palladium Nickel plating guarantees reliable performance. Operating in a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its 2 A amperage, 2.54 mm pitch, and Pin contact type cater to signal transmission needs with precision. Packaged on a reel, it facilitates efficient handling and storage. Whether for data or device connectivity, this FFC connector, with its robust construction and lead-free solder capabilities, is a dependable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


