| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-146280-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-146280-0 |
| SKU: | AMP9-146280-0 |
9-146280-0
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for high-performance connectivity in industrial settings. With UL E28476 and CSA LR7189 standards met, these headers ensure reliable operation, even in demanding environments. Featuring 40 contacts in a straight orientation, they offer seamless integration on printed circuit boards. The housing, made of LCP (Liquid Crystal Polymer) in sleek black, is UL 94V-0 compliant for enhanced safety. Gold-plated contact mating areas guarantee optimal conductivity, while the high-temperature housing allows for operation in extreme conditions. With a pitch of 2.54 mm (.1 in) and pin termination method, these headers are ideal for efficient assembly. Whether for power or signal transmission, trust in the quality and durability of our AMPMODU Headers for your industrial applications. And rest assured, they are RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T9AS1D12-24 | T9AS1D12-24 | ![]() |
| TE Connectivity 1-87523-6 | MOD IV RECP LP | ![]() |
| TE Connectivity 8-102202-4 | 03 MODII HDR SRST SHRD LF | ![]() |
| TE Connectivity 9-146256-0 | 80 MODII HDR DRST B/A .100CL LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | PCN-25-246198 - Plating optimization. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.38 m(15 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating : 0.28 m(11 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II BKW header connector and test report is attached for reference. | Download | |||
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


